text.skipToContent text.skipToNavigation

Manufacturer Part #

LD29080DT33R

LD29080 Series 800 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LD29080DT33R - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 13V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.7V
Output Current-Max: 800mA
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 35mA
No. of Outputs: Single
Output Noise: 132µV
Load Regulation (%): 1%
Line Regulation (%): 0.5%
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,325.00
USD
Quantity
Unit Price
2,500
$0.53
5,000+
$0.515
Product Variant Information section