text.skipToContent text.skipToNavigation

Manufacturer Part #

LD2980CM50TR

LD2980 Series 50 mA 5 V Fixed Output SMT ULDO Voltage Regulator - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2030
Product Specification Section
STMicroelectronics LD2980CM50TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 16V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 150mV
Output Current-Max: 50mA
Tolerance (%): ±0.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 1200µA
No. of Outputs: Single
Output Noise: 160µV
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
99
USA:
99
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.24
USD
Quantity
Unit Price
1
$0.24
15
$0.225
75
$0.22
300
$0.21
1,500+
$0.20