text.skipToContent text.skipToNavigation

Manufacturer Part #

LD39015M18R

LD39015 Series 1.8 V 150 mA Fixed Low Noise Voltage Regulator - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics LD39015M18R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 100mV
Output Current-Max: 150mA
Tolerance (%): ±2%
Operating Temp Range: -65°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 70µA
No. of Outputs: Single
Output Noise: 29µV
Load Regulation (%): 0.002%
Line Regulation (%): 0.01%
Package Style:  SOT-23A-5
Mounting Method: Surface Mount
Features & Applications

The LD39015M18R is a low  quiescent current, low noise voltage regulator with an output voltage of 1.8 V and an output current up to 150 mA. It is available in surface mount SOT-23-5L package.

The ultra-low drop voltage, low quiescent current and low noise features make it suitable for low power battery-powered applications.

Features:

  • Input voltage from 1.5 to 5.5 V
  • Ultra low dropout voltage
  • Very low quiescent current
  • Very low noise without bypass capacitor
  • Output voltage tolerance: ± 2.0% @ 25 °C
  • 150 mA guaranteed output current
  • Wide range of output voltages available on request: 0.8 V to 3.3 V with 100 mV step
  • Logic-controlled electronic shutdown
  • Compatible with ceramic capacitors CO = 1 μF
  • Internal current and thermal limit
  • Available in SOT666 and SOT23-5L packages
  • Temperature range: -40 °C to 125 °C

Applications:

  • Mobile Phones
  • Personal Digital Assistants (PDAs)
  • Cordless phones or similar battery-powered systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,740.00
USD
Quantity
Unit Price
3,000
$0.295
6,000
$0.29
12,000+
$0.285