text.skipToContent text.skipToNavigation

Manufacturer Part #

LD39030DTPU105R

LD39030 Series 300 mA Very Low Quiescent Current Linear Regulator IC - DFN-4

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics LD39030DTPU105R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.05V
Dropout Voltage-Max: 0.33V
Output Current-Max: 300mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 20µA
No. of Outputs: Single
Output Noise: 45µV
Load Regulation: 18mV
Current - Limit: 0.48A
Line Regulation (%): 0.02%
Package Style:  DFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,140.00
USD
Quantity
Unit Price
10,000
$0.114
20,000
$0.113
30,000+
$0.111