text.skipToContent text.skipToNavigation

Manufacturer Part #

LD39130SJ33R

LD39130S Series 3.3V 0.3A Very Low Quiescent Current linear Regulator-Flip-Chip4

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LD39130SJ33R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.4V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 300mV
Output Current-Max: 300mA
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 45µA
No. of Outputs: Single
Output Noise: 100µV
Load Regulation (%): 1.5%
Line Regulation (%): 0.2%
Package Style:  FLIP CHIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,525.00
USD
Quantity
Unit Price
5,000
$0.305
10,000+
$0.30
Product Variant Information section