text.skipToContent text.skipToNavigation

Manufacturer Part #

LD39150DT33-R

LD39150 Series 1.5 A 3.3 V Fixed Output ULDO BiCMOS Voltage Regulator - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LD39150DT33-R - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 400mV
Output Current-Max: 1.5A
Tolerance (%): ±1.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 1mA
No. of Outputs: Single
Output Noise: 100µV
Load Regulation (%): 0.06%
Current - Limit: 3A
Line Regulation (%): 0.04%
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The LD39150DT33-R is a ultra low drop BiCMOS voltage regulator with an output voltage of 3.3 V and an output current up to 1.5 A. It is available in surface mount TO-252-3 package.

This device is developed on a BiCMOS process which allows low quiescent current operation independently of output load current and is suitable for low voltage microprocessor and memory applications.

Features:

  • 1.5A Guaranteed output current
  • Ultra low dropout voltage
  • Very low quiescent current
  • Logic-controlled electronic shutdown
  • Current and thermal internal limit
  • ±1.5% Output voltage tolerance @ 25°C
  • Fixed and ADJ output voltages: 1.22V, 1.8V, 2.5V, 3.3V, ADJ
  • Temperature range: -40 to 125°C
  • Fast dynamic response to line and load changes
  • Stable with ceramic capacitor
  • Available in PPAK, DPAK and DFN8 (3x3mm)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,350.00
USD
Quantity
Unit Price
2,500
$0.54
5,000+
$0.525
Product Variant Information section