text.skipToContent text.skipToNavigation

Manufacturer Part #

LD39150PU-R

LD39150 Series 1.5 A 1.22 to 5 V Ultra LDO BiCMOS Voltage Regulator -DFN-6 (3x3)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LD39150PU-R - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 6V
Output Voltage Range: 1.22V to 5V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 400mV
Output Current-Max: 1.5A
Tolerance (%): ±1.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 2.5mA
No. of Outputs: Single
Output Noise: 100µV
Load Regulation (%): 0.4%
Line Regulation (%): 0.2%
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,800.00
USD
Quantity
Unit Price
3,000+
$0.60
Product Variant Information section