Manufacturer Part #
LD39200PU33R
LD39200 Series 1 Output 2 A Surface Mount Linear Voltage Regulator IC - DFN-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:DFN-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics LD39200PU33R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LD39200PU33R - Technical Attributes
Attributes Table
| Input Voltage-Min: | 1.25V |
| Input Voltage-Max: | 6V |
| Output Voltage Fixed: | 3.3V |
| Dropout Voltage-Max: | 250mV |
| Output Current-Max: | 2A |
| Rated Power: | 1.818W |
| Tolerance (%): | ±1% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 300µA |
| No. of Outputs: | Single |
| Output Noise: | 40µV |
| Load Regulation (%): | 0.4% |
| Line Regulation (%): | 0.1% |
| Package Style: | DFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.45
6,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-6
Mounting Method:
Surface Mount