LD3985M122R in Reel by STMicroelectronics | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LD3985M122R

LD3985 Series 150 mA 1.22 V Fixed Low Noise LDO BiCMOS Regulator TSOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LD3985M122R - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 6V
Output Voltage Fixed: 1.22V
Dropout Voltage-Max: 100mV
Output Current-Max: 150mA
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$675.00
USD
Quantity
Unit Price
3,000
$0.225
12,000+
$0.22
Product Variant Information section