text.skipToContent text.skipToNavigation

Manufacturer Part #

LD3985M30R

LD3985 Series 150 mA 3 V Fixed Low Noise LDO BiCMOS Regulator-SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1714
Product Specification Section
STMicroelectronics LD3985M30R - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 6V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 100mV
Output Current-Max: 150mA
Tolerance (%): ±3%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 250µA
No. of Outputs: Single
Output Noise: 30µV
Load Regulation (%): 0.008%
Line Regulation (%): 0.19%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$795.00
USD
Quantity
Unit Price
3,000
$0.265
6,000
$0.26
12,000+
$0.255
Product Variant Information section