text.skipToContent text.skipToNavigation

Manufacturer Part #

LD57100JR

1A Ultra low dropout LDO with Bias

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics LD57100JR - Technical Attributes
Attributes Table
Input Voltage-Max: 5.5V
Output Voltage Range: 0.5V to 3V
Output Voltage Fixed: 0.5V
Dropout Voltage-Max: 0.08V
Output Current-Max: 1A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Adjustable
Quiescent Current: 50µA
No. of Outputs: 1
Output Noise: 27µV
Load Regulation: 1mV
Line Regulation (%): 0.01%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$680.00
USD
Quantity
Unit Price
5,000
$0.136
10,000
$0.134
15,000
$0.133
25,000+
$0.131