text.skipToContent text.skipToNavigation

Manufacturer Part #

LD59030DTPU18R

LD59030 Series 1.8 V 300 mA Very Low Dropout Linear Regulator IC - DFN-4

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1847
Product Specification Section
STMicroelectronics LD59030DTPU18R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 0.23V
Output Current-Max: 0.3A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 28µA
No. of Outputs: Single
Output Noise: 70µV
Load Regulation: -20mV
Current - Limit: 0.5A
Line Regulation (%): 0.015%
Package Style:  DFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$615.00
USD
Quantity
Unit Price
5,000
$0.123
10,000
$0.121
20,000
$0.12
25,000+
$0.118
Product Variant Information section