LD59030DTPU30R in Reel by STMicroelectronics | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LD59030DTPU30R

LD59030 Series 5.5 V 300 mA Very Low Dropout Linear Regulator IC - DFN-4

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LD59030DTPU30R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 230mV
Output Current-Max: 300mA
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 28µA
No. of Outputs: Single
Output Noise: 70µV
Load Regulation: 20mV
Current - Limit: 500mA
Line Regulation (%): 0.015%
Package Style:  DFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$590.00
USD
Quantity
Unit Price
5,000
$0.118
10,000
$0.116
15,000
$0.115
25,000+
$0.113
Product Variant Information section