text.skipToContent text.skipToNavigation

Manufacturer Part #

LD59150PURY

1.5A Low Dropout Linear Regulator with Programmable Soft-Start

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LD59150PURY - Technical Attributes
Attributes Table
Input Voltage-Min: 0.8V
Input Voltage-Max: 5.5V
Output Voltage Range: 0.8V to 3.6V
Dropout Voltage-Max: 125mV
Output Current-Max: 1.5A
Tolerance (%): ±0.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
No. of Outputs: Single
Load Regulation (%): 0.02%
Current - Limit: 3A
Line Regulation (%): 0.01%
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
36 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$4,040.00
USD
Quantity
Unit Price
4,000+
$1.01
Product Variant Information section