LDCL015M33R in Reel by STMicroelectronics | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LDCL015M33R

SOT 23 5L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LDCL015M33R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.8V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 100mV
Output Current-Max: 150mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,455.00
USD
Quantity
Unit Price
3,000
$0.485
6,000+
$0.475
Product Variant Information section