LDK120C-R in Reel by STMicroelectronics | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LDK120C-R

LDF120 Series 200 mA 0.8 to 3.5 V ADJ Output SMT VLDO Regulator SOT-323-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LDK120C-R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.9V
Input Voltage-Max: 5.5V
Output Voltage Range: 0.8V to 3.5V
Output Voltage Fixed: 0.8V/3.5V
Dropout Voltage-Max: 300mV
Output Current-Max: 200mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 100µA
No. of Outputs: Single
Output Noise: 115µV
Load Regulation (%): 0.006%
Line Regulation (%): 0.05%
Package Style:  SOT-323-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$900.00
USD
Quantity
Unit Price
3,000
$0.152
6,000
$0.15
9,000
$0.149
12,000
$0.148
15,000+
$0.146
Product Variant Information section