LDK120PU12R in Reel by STMicroelectronics | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LDK120PU12R

LDK120 Series 200 mA 1.2 V Fixed Low Noise VLDO Voltage Regulator - DFN-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LDK120PU12R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.9V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 300mV
Output Current-Max: 200mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 100µA
No. of Outputs: Single
Output Noise: 148µV
Load Regulation (%): 0.006%
Line Regulation (%): 0.05%
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$429.00
USD
Quantity
Unit Price
3,000
$0.143
6,000
$0.141
9,000
$0.14
15,000+
$0.137
Product Variant Information section