text.skipToContent text.skipToNavigation

Manufacturer Part #

LDK130M32R

LDK130 Series 300 mA 3.2 V Fixed Output LDO Voltage Regulator - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1346
Product Specification Section
STMicroelectronics LDK130M32R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.9V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.2V
Dropout Voltage-Max: 400mV
Output Current-Max: 300mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 120µA
No. of Outputs: Single
Output Noise: 51µV
Load Regulation (%): 0.006%
Line Regulation (%): 0.05%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$417.00
USD
Quantity
Unit Price
3,000
$0.139
6,000
$0.137
9,000
$0.136
12,000
$0.135
15,000+
$0.133
Product Variant Information section