Manufacturer Part #
LDK220M40R
LDK220 Series 2.5 to 13.2 Vin 200 mA 4.0 Vout LDO Linear Regulator - SOT23-5L
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1442 | ||||||||||
Product Specification Section
STMicroelectronics LDK220M40R - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2.5V |
| Input Voltage-Max: | 13.2V |
| Output Voltage Fixed: | 4V |
| Dropout Voltage-Max: | 350mV |
| Output Current-Max: | 200mA |
| Rated Power: | 500mW |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 1µA |
| No. of Outputs: | Single |
| Output Noise: | 20µV |
| Load Regulation (%): | 0.003% |
| Current - Limit: | 400mA |
| Line Regulation (%): | 0.05% |
| Package Style: | SOT-23-5 (SOT-25) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.122
6,000
$0.12
9,000
$0.119
15,000
$0.118
30,000+
$0.116
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount