text.skipToContent text.skipToNavigation

Manufacturer Part #

LDK220PU27R

LDK220 Series 2.5 to 13.2 Vin 200 mA 2.7 Vout LDO Linear Regulator - DFN-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LDK220PU27R - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 13.2V
Output Voltage Fixed: 2.7V
Dropout Voltage-Max: 350mV
Output Current-Max: 200mA
Rated Power: 500mW
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 1µA
No. of Outputs: Single
Output Noise: 20µV
Load Regulation (%): 0.003%
Current - Limit: 400mA
Line Regulation (%): 0.05%
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$429.00
USD
Quantity
Unit Price
3,000
$0.143
6,000
$0.141
9,000
$0.14
12,000
$0.139
15,000+
$0.137
Product Variant Information section