text.skipToContent text.skipToNavigation

Manufacturer Part #

LDK220U33R

200 mA low quiescent current and low noise LDO

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LDK220U33R - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 13.2V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.35V
Output Current-Max: 0.2A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 55µA
No. of Outputs: Single
Output Noise: 20µV
Load Regulation (%): 0.001%
Current - Limit: 0.4A
Line Regulation (%): 0.001%
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$360.00
USD
Quantity
Unit Price
2,500
$0.144
5,000
$0.142
7,500
$0.141
12,500
$0.14
25,000+
$0.137
Product Variant Information section