text.skipToContent text.skipToNavigation

Manufacturer Part #

LDK320ADU120R

LDK320 Series 12 V 200 mA High Accuracy and High PSRR Voltage Regulator-SOT-89

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LDK320ADU120R - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 18V
Output Voltage Fixed: 12V
Dropout Voltage-Max: 0.35V
Output Current-Max: 0.2A
Tolerance (%): ±0.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 60µA
No. of Outputs: Single
Output Noise: 63µV
Load Regulation (%): 0.001%
Current - Limit: 330mA
Line Regulation (%): 0.001%
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,237.50
USD
Quantity
Unit Price
2,500
$0.168
5,000
$0.166
7,500
$0.165
10,000
$0.164
12,500+
$0.161
Product Variant Information section