text.skipToContent text.skipToNavigation

Manufacturer Part #

LDK320AU50R

200 mA low quiescent current and high PSRR voltage regulator

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
STMicroelectronics LDK320AU50R - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 18V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 350mV
Output Current-Max: 200mA
Tolerance (%): ±0.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 60µA
No. of Outputs: Single
Output Noise: 63µV
Load Regulation (%): 0.001%
Current - Limit: 330mA
Line Regulation (%): 0.001%
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$357.50
USD
Quantity
Unit Price
2,500
$0.143
5,000
$0.141
7,500
$0.14
12,500
$0.139
25,000+
$0.136
Product Variant Information section