text.skipToContent text.skipToNavigation

Manufacturer Part #

LDL1117S18R

18 V 1 Output Positive Fixed 1.2 A Linear Voltage Regulator IC - SOT-223

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LDL1117S18R - Technical Attributes
Attributes Table
Input Voltage-Min: 2.6V
Input Voltage-Max: 18V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 600mV
Output Current-Max: 1.2A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 250µA
No. of Outputs: Single
Output Noise: 60µV
Load Regulation: 5mV
Current - Limit: 2A
Line Regulation (%): 0.002%
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$982.50
USD
Quantity
Unit Price
2,500
$0.133
5,000
$0.132
7,500
$0.131
12,500
$0.13
25,000+
$0.127
Product Variant Information section