text.skipToContent text.skipToNavigation

Manufacturer Part #

LDL112PU10R

LDL112 Series 1 V 1.2 A SMT Fixed Low Quiescent Current LDO - DFN-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LDL112PU10R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.6V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1V
Dropout Voltage-Max: 0.6V
Output Current-Max: 1.2A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 35µA
No. of Outputs: Single
Output Noise: 135µV
Load Regulation: 15mV
Current - Limit: 2A
Line Regulation (%): 0.05%
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$750.00
USD
Quantity
Unit Price
3,000
$0.25
6,000
$0.245
12,000+
$0.24
Product Variant Information section