text.skipToContent text.skipToNavigation

Manufacturer Part #

LDL112PU12R

LDL112 Series 1.2 V 1.2 A SMT Fixed Low Quiescent Current LDO - DFN-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1828
Product Specification Section
STMicroelectronics LDL112PU12R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.6V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 600mV
Output Current-Max: 1.2A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 35µA
No. of Outputs: Single
Output Noise: 135µV
Load Regulation: 15mV
Current - Limit: 2A
Line Regulation (%): 0.05%
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$585.00
USD
Quantity
Unit Price
3,000
$0.195
6,000
$0.192
9,000
$0.191
12,000
$0.19
15,000+
$0.187
Product Variant Information section