Manufacturer Part #
LDL112PV10R
LDL112 Series 1 V 1.2 A SMT Fixed Low Quiescent Current LDO - DFN-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:DFN-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1833 | ||||||||||
Product Specification Section
STMicroelectronics LDL112PV10R - Technical Attributes
Attributes Table
| Input Voltage-Min: | 1.6V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 1V |
| Dropout Voltage-Max: | 0.6V |
| Output Current-Max: | 1.2A |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 35µA |
| No. of Outputs: | Single |
| Output Noise: | 135µV |
| Load Regulation: | 15mV |
| Current - Limit: | 2A |
| Line Regulation (%): | 0.05% |
| Package Style: | DFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.175
6,000
$0.173
9,000
$0.172
12,000
$0.171
15,000+
$0.168
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-6
Mounting Method:
Surface Mount