text.skipToContent text.skipToNavigation

Manufacturer Part #

LDL112PV33R

LDL112 Series 3.3V 1.2A Low Quiescent Current LDO Reverse Current Protect DFN-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LDL112PV33R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.6V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 600mV
Output Current-Max: 1.2A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 400µA
No. of Outputs: Single
Output Noise: 135µV
Load Regulation: 30mV
Current - Limit: 2A
Line Regulation (%): 0.1%
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$615.00
USD
Quantity
Unit Price
3,000
$0.205
12,000
$0.20
15,000+
$0.199
Product Variant Information section