text.skipToContent text.skipToNavigation

Manufacturer Part #

LDL212PV33R

LDL212 Series 3.3 V 1.2 A SMT High PSRR Low Drop Linear Regulator IC - DFN-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LDL212PV33R - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 18V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.35V
Output Current-Max: 1.2A
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 380µA
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
24,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$564.00
USD
Quantity
Unit Price
3,000
$0.188
6,000
$0.186
9,000
$0.184
12,000
$0.183
15,000+
$0.18
Product Variant Information section