text.skipToContent text.skipToNavigation

Manufacturer Part #

LDLN025M12R

LDLN025 Series 1.2 V 250 mA Surface Mount Ultra Low Noise LDO - SOT-23-5L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1716
Product Specification Section
STMicroelectronics LDLN025M12R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 0.12V
Output Current-Max: 250mA
Tolerance (%): ±4%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 12µA
No. of Outputs: Single
Output Noise: 6.5µV
Load Regulation: 20mV
Current - Limit: 500mA
Line Regulation (%): 0.02%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$384.00
USD
Quantity
Unit Price
3,000
$0.128
6,000
$0.127
9,000
$0.126
12,000
$0.125
15,000+
$0.123
Product Variant Information section