text.skipToContent text.skipToNavigation

Manufacturer Part #

LDLN025PU32R

250 mA ultra-low noise LDO

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
STMicroelectronics LDLN025PU32R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.2V
Dropout Voltage-Max: 0.25V
Output Current-Max: 250mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 25µA
Package Style:  XDFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
5,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$680.00
USD
Quantity
Unit Price
5,000
$0.136
10,000
$0.135
15,000
$0.134
20,000
$0.133
25,000+
$0.131
Product Variant Information section