text.skipToContent text.skipToNavigation

Manufacturer Part #

LDO40LPURY

400mA, 38V low-dropout regulator, with 45 uA quiescent current

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LDO40LPURY - Technical Attributes
Attributes Table
Input Voltage-Min: 3.5V
Input Voltage-Max: 38V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 0.27V
Output Current-Max: 400mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 45µA
No. of Outputs: 1
Output Noise: 20µV
Line Regulation (%): 0.002%
Package Style:  DFN-6
Mounting Method: Surface Mount
Features & Applications

STMicroelectronics’ LDO40L is an automotive Low Drop-Out (LDO) regulator which supplies a maximum output current of 400mA.

APPLICATIONS
• Automotive applications
• Body control modules
• Instruments and clusters
• Automotive LED lighting
• Low-power industrial and consumer devices

FEATURES
• ±3% guaranteed output-voltage accuracy
• 70dB power-supply rejection ratio at 1kHz
• 20μVrms output noise at 10Hz to 100kHz
• Current limitation
• Thermal shut-down protection
• Operating-temperature range: -40°C to 125°C
• AEC-Q100 qualified to Grade 1


Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,310.00
USD
Quantity
Unit Price
3,000+
$0.77
Product Variant Information section