LF33ABV in Tube by STMicroelectronics | Régulateurs linéaires | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

LF33ABV

LFXX Series 500 mA 3.3 V Fixed VLDO Voltage Regulator with Inhibit -TO-220

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics LF33ABV - Caractéristiques techniques
Attributes Table
Input Voltage-Max: 16V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.7V
Output Current-Max: 500mA
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 100µA
No. of Outputs: Single
Output Noise: 50µV
Load Regulation: 16mV
Line Regulation: 16mV
Style d'emballage :  TO-220-3 (TO-220AB)
Méthode de montage : Flange Mount
Fonctionnalités et applications

The LF33ABV is a very low drop voltage regulator with inhibit. It has an output voltage of 3.3 V and a output current of 500 mA. It is available in flange mount TO-220-3 package.

This device is suitable for low noise, low power applications and specially in battery powered systems.

Features:

  • Very low dropout voltage
  • Very low quiescent current
  • Output current up to 500 mA
  • Logic-controlled electronic shutdown
  • Output voltages of 1.5; 1.8; 2.5; 3.3; 4.7; 5; 6; 8; 8.5; 9; 12 V
  • Automotive Grade product: 1.8 V, 2.5 V, 3.3 V, 5.0 V, 8.0 V, 8.5 V VOUTin DPAK and PPAK packages
  • Internal current and thermal limit
  • Only 2.2 μF for stability
  • Available in ± 1 % (AB) or ± 2 % (C) selection at 25 °C
  • Supply voltage rejection: 80 db (typ.)
  • Temperature range: -40 to 125 °C
Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
8 Semaines
Commande minimale :
2000
Multiples de :
50
Total 
1 040,00 $
USD
Quantité
Prix unitaire
50
$0.56
200
$0.545
750
$0.53
2 000
$0.52
5 000+
$0.505
Product Variant Information section