text.skipToContent text.skipToNavigation

Manufacturer Part #

LF60ABDT-TR

LF60 Series 100 kHz 500 mA 6 V Surface Mount Low Drop Regulator - DPAK

Product Specification Section
STMicroelectronics LF60ABDT-TR - Technical Attributes
Attributes Table
Input Voltage-Max: 16V
Output Voltage Fixed: 6V
Dropout Voltage-Max: 0.7V
Output Current-Max: 0.5A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 0.7mA
No. of Outputs: Single
Output Noise: 50µV
Load Regulation: 6mV
Current - Limit: 1A
Line Regulation: 6mV
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,387.50
USD
Quantity
Unit Price
2,500
$0.555
5,000+
$0.54