text.skipToContent text.skipToNavigation

Manufacturer Part #

LK112M50TR

LK112 Series 150 mA 5 V Fixed LDO Voltage Regulator with Shutdown - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
STMicroelectronics LK112M50TR - Technical Attributes
Attributes Table
Input Voltage-Max: 16V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.35V
Output Current-Max: 150mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The LK112M50TR is a 5 V output voltage, 150 mA output current, low noise and low drop voltage regulator, available in surface mount SOT-23-5L  package.

This device is a low dropout linear regulator with a built in electronic switch. The internal thermal shutdown circuitry limits the junction temperature to below 150 °C. The load current is internally monitored and the device will shutdown in the presence of a short circuit or overcurrent condition at the output.

Features:

  • Output current up to 150 mA
  • Low dropout voltage
  • Very low quiescent current:0.1 μA in OFF mode and max. 250 μA in ON mode at IOUT= 0 mA
  • Low output noise:typ. 30 μV at IOUT= 60 mA and 10 Hz < f < 80 kHz
  • Wide range of output voltages
  • Internal current and thermal limit
  • Operative input voltage from:VOUT+ 0.5 to 14 V (for VOUT> 2 V) or from 2.5 V to 14 V (for VOUT< 2 V)
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$900.00
USD
Quantity
Unit Price
3,000
$0.30
6,000
$0.295
12,000+
$0.29
Product Variant Information section