text.skipToContent text.skipToNavigation

Manufacturer Part #

LM217LZ-TR

LM217 Series 100 mA 1.2 to 37 V Adjustable Through Hole Voltage Regulator- TO-92

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1743
Product Specification Section
STMicroelectronics LM217LZ-TR - Technical Attributes
Attributes Table
Input Voltage-Max: 40V
Output Voltage Fixed: 1.2V/37V
Output Current-Max: 100mA
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications
The LM217LZ-TR is a 1.2 V output voltage and 100 mA output current adjustable voltage regulator, available in through hole TO-92-3 package.

This device are monolithic integrated circuits in SO-8 and TO-92 packages intended for use as positive adjustable voltage regulators. It is designed to supply until 100 mA of load current with an output voltage adjustable over a 1.2 to 37V range.

Features:

  • Output voltage range: 1.2 to 37V
  • Output current in excess of 100 mA
  • Line regulation typ. 0.01%
  • Load regulation typ. 0.1%
  • Thermal overload protection
  • Short circuit protection
  • Output transition safe area compensation
  • Floating operation for high voltage applications
Pricing Section
Global Stock:
418
USA:
418
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.33
USD
Quantity
Unit Price
1
$0.33
15
$0.305
50
$0.30
250
$0.285
1,000+
$0.275