text.skipToContent text.skipToNavigation

Manufacturer Part #

LM217MDT-TR

LM217 Series 500 mA 1.2 to 37 V Adjustable SMT Voltage Regulator - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
STMicroelectronics LM217MDT-TR - Technical Attributes
Attributes Table
Output Voltage Range: 1.2V to 37V
Output Current-Max: 500mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
No. of Outputs: Single
Output Noise: 0.003µV
Load Regulation (%): 0.3%
Line Regulation (%): 0.02%
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$562.50
USD
Quantity
Unit Price
2,500
$0.225
7,500
$0.22
12,500+
$0.215
Product Variant Information section