text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2931ACD2TR4G

LM2931 Series 100 mA Adjustable Output LDO Voltage Regulator - D2PAK

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
onsemi LM2931ACD2TR4G - Technical Attributes
Attributes Table
Input Voltage-Min: 14V
Input Voltage-Max: 40V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.6V
Output Current-Max: 100mA
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,400
Factory Lead Time:
13 Weeks
Minimum Order:
1600
Multiple Of:
800
Total
$544.00
USD
Quantity
Unit Price
800
$0.345
1,600
$0.34
3,200
$0.335
12,000+
$0.325
Product Variant Information section