text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2931ADT-5.0RKG

LM2931 Series 5 V Fixed Output 100 mA SMT LDO Voltage Regulator - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi LM2931ADT-5.0RKG - Technical Attributes
Attributes Table
Input Voltage-Max: 40V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.6V
Output Current-Max: 100mA
Tolerance (%): ±3.8%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 700µV
Load Regulation: 50mV
Line Regulation: 30mV
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$755.00
USD
Quantity
Unit Price
2,500
$0.153
5,000
$0.151
7,500
$0.15
10,000
$0.149
12,500+
$0.146
Product Variant Information section