text.skipToContent text.skipToNavigation

Manufacturer Part #

LM317LZ-AP

LM317 Series 100 mA 1.2 to 37 V Adjustable Positive Voltage Regulator - TO-92

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LM317LZ-AP - Technical Attributes
Attributes Table
Input Voltage-Min: 3V
Input Voltage-Max: 40V
Output Voltage Fixed: 1.2V/37V
Output Current-Max: 100mA
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications
The LM317LZ-AP is a monolithic integrated circuits in TO-220, TO-220FP, TO-3 and D²PAK packages intended for use as positive adjustable voltage regulators.

They are designed to supply more than 1.5 A of load current with an output voltage adjustable over a 1.2 to 37 V range. The nominal output voltage is selected by means of only a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators.

Features:

  • Output voltage range: 1.2 to 37 V
  • Output current in excess of 1.5 A
  • 0.1 % line and load regulation
  • Floating operation for high voltages
  • Complete series of protections: current limiting, thermal shutdown and SOA control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
8000
Multiple Of:
2000
Total
$1,336.00
USD
Quantity
Unit Price
2,000
$0.171
4,000
$0.169
6,000
$0.167
10,000
$0.166
20,000+
$0.163
Product Variant Information section