text.skipToContent text.skipToNavigation

Manufacturer Part #

LM317LZ-TR

LM317 Series 100 mA 1.2 to 37 V Adjustable Positive Voltage Regulator - TO-92

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics LM317LZ-TR - Technical Attributes
Attributes Table
Input Voltage-Max: 40V
Output Voltage Range: 1.2V to 37V
Output Voltage Fixed: 1.2V/37V
Output Current-Max: 100mA
Operating Temp Range: 0°C to 125°C
Regulator Topology: Adjustable
No. of Outputs: Single
Load Regulation: 70mV
Load Regulation (%): 1.5%
Line Regulation (%): 0.07%
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The LM317LZ-TR is a 1.2 V output voltage, 100 mA output current and low current adjustable voltage regulator, available in through hole TO-92-3  package.

These are monolithic integrated circuit intended for use as positive adjustable voltage regulator and are designed to supply until 100 mA of load current with an output voltage adjustable over a 1.2 to 37 V range.

Features:

  • Output voltage range: 1.2 to 37 V
  • Output current in excess of 100 mA
  • Line regulation typ. 0.01%
  • Load regulation typ. 0.1%
  • Thermal overload protection
  • Short circuit protection
  • Output transition safe area compensation
  • Floating operation for high voltage applications
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
8000
Multiple Of:
2000
Total
$720.00
USD
Quantity
Unit Price
2,000
$0.093
6,000
$0.0906
8,000
$0.09
20,000
$0.088
30,000+
$0.086