text.skipToContent text.skipToNavigation

Manufacturer Part #

LM317MABDTRKG

LM317M Series 500 mA 1.2 to 37 V Adjustable Output Voltage Regulator -TO-252

Product Specification Section
onsemi LM317MABDTRKG - Technical Attributes
Attributes Table
Input Voltage-Max: 40V
Output Voltage Range: 1.2V to 37V
Output Voltage Fixed: 1.2V/37V
Output Current-Max: 500mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
No. of Outputs: Single
Load Regulation: 70mV
Load Regulation (%): 1.5%
Line Regulation (%): 0.07%
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
The LM317M is an adjustable three-terminal positive linear voltage regulator capable of supplying in excess of 500 mA over an output voltage range of 1.2 V to 37 V. This linear voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, it employs internal current limiting, thermal shutdown and safe area compensation, making it essentially blow-out proof.

The LM317M serves a wide variety of applications including local, on-card regulation. This linear voltage regulator also makes an especially simple adjustable switching regulator, a programmable output regulator, or by connecting a fixed resistor between the adjustment and output, the LM317M can be used as a precision current regulator.

Features:

  • Output Current in Excess of 500 mA
  • Output Adjustable between 1.2 V and 37 v
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe-Area Compensation
  • Floating Operation for High Voltage Applications
  • Eliminates Stocking Many Fixed Voltages
  • Pb-Free Packages are Available
  • NCV Prefix for Automotive and Other Applications Requiring Site Control Changes
Pricing Section
Global Stock:
17,500
USA:
17,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$330.00
USD
Quantity
Unit Price
2,500
$0.132
5,000
$0.13
7,500
$0.129
12,500
$0.128
25,000+
$0.126