text.skipToContent text.skipToNavigation

Manufacturer Part #

LM317MSTT3G

LM317M Series 500 mA 1.2 to 37 V Adjustable Output Voltage Regulator - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2536
Product Specification Section
onsemi LM317MSTT3G - Technical Attributes
Attributes Table
Input Voltage-Max: 40V
Output Voltage Fixed: 1.2V/37V
Output Current-Max: 500mA
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
The LM317MSTT3G is an adjustable 3-terminal positive voltage regulator capable of supplying in excess of 500 mA over an output voltage range of 1.2 V to 37 V.

This device can also be used to make a programmable output regulator or by connecting a fixed resistor between the adjustment and output, the LM317M can be used as a precision current regulator.

Features:

  • Output Current in Excess of 500 mA
  • Output Adjustable Between 1.2 V and 37 V
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe-Area Compensation
  • Floating Operation for High Voltage Applications
  • Eliminates Stocking Many Fixed Voltages
  • Pb-Free Packages are Available
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$1,072.00
USD
Quantity
Unit Price
4,000
$0.136
8,000
$0.134
16,000
$0.133
20,000+
$0.131