text.skipToContent text.skipToNavigation

Manufacturer Part #

LP2951ACD-3.3R2G

LP2951 Series 100 mA 3.3 V Fixed Output LDO Voltage Regulator - SOIC-8

Product Specification Section
onsemi LP2951ACD-3.3R2G - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 450mV
Output Current-Max: 100mA
Tolerance (%): ±0.5%
Operating Temp Range: -65°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 75µA
No. of Outputs: Single
Output Noise: 126µV
Load Regulation (%): 0.1%
Current - Limit: 300mA
Line Regulation (%): 0.1%
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The LP2951ACD-3.3R2G is a part of LP2951 series linear regulators. It has a storage temperature ranging from -55°C to +150°C and its available in SOIC-8 package.

The LP2951 is a micropower low dropout (LDO) linear voltage regulator that are specifically designed to maintain proper regulation with an extremely low input-to-output voltage differential. These devices feature a very low quiescent bias current of 75 µA and are capable of supplying output currents in excess of 100 mA. Internal current and thermal limiting protection is provided.

Features:

  • Low Quiescent Bias Current of 75 µA
  • Low Input-to-Output Voltage Differential of 50 mV at 100 µA and 380 mV at 100 mA
  • 5.0 V, 3.3 V or 3.0 V ±0.5% Allows Use as a Regulator or Reference
  • Extremely Tight Line and Load Regulation
  • Requires Only a 1.0 µF Output Capacitor for Stability
  • Internal Current and Thermal Limiting
  • Pb-Free Packages are Available
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
  • Additional Features:
    • Error Output Signals an Out of Regulation Condition
    • Output Programmable from 1.25 V to 29 V
    • Logic Level Shutdown Input

View the available LP2951 series of linear regulators

Pricing Section
Global Stock:
17,500
USA:
17,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$352.50
USD
Quantity
Unit Price
2,500
$0.141
5,000
$0.139
7,500
$0.138
10,000
$0.137
12,500+
$0.135