text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33375ST-1.8T3G

MC33375 Series 300 mA 1.8 V Fixed Output LDO Voltage Regulator - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2419
Product Specification Section
onsemi MC33375ST-1.8T3G - Technical Attributes
Attributes Table
Input Voltage-Max: 13V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 0.5V
Output Current-Max: 300mA
Rated Power: 0.51W
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 125µA
No. of Outputs: Single
Output Noise: 160µV
Load Regulation: 5mV
Current - Limit: 450mA
Line Regulation: 2mV
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$792.00
USD
Quantity
Unit Price
4,000
$0.198
8,000
$0.196
12,000
$0.194
20,000+
$0.19