text.skipToContent text.skipToNavigation

Manufacturer Part #

MC7812ABD2TR4G

MC7812Axx: 12 V 1 A Positive Fixed Surface Mount Voltage Regulator - D2PAK-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
onsemi MC7812ABD2TR4G - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 12V
Dropout Voltage-Max: 2V
Output Current-Max: 1A
Tolerance (%): ±4%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 3.4mA
No. of Outputs: Single
Load Regulation: 25mV
Current - Limit: 2.2A
Line Regulation: 6mV
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,600
USA:
21,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$256.00
USD
Quantity
Unit Price
800
$0.32
1,600
$0.315
3,200
$0.31
12,000+
$0.305
Product Variant Information section