text.skipToContent text.skipToNavigation

Manufacturer Part #

MC7812BDTRKG

MC7812B Series 1 A 12 V Fixed Output SMT LDO Voltage Regulator - DPAK

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi MC7812BDTRKG - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 12V
Dropout Voltage-Max: 2V
Output Current-Max: 1A
Tolerance (%): ±4%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 3.4mA
No. of Outputs: Single
Output Noise: 10µV
Load Regulation: 1.6mV
Current - Limit: 2.2A
Line Regulation: 7.5mV
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
These linear voltage regulators are monolithic integrated circuits designed as fixed-voltage regulators for a wide variety of applications including local, on-card regulation. These regulators employ internal current limiting, thermal shutdown, and safe-area compensation. With adequate heatsinking they can deliver output currents in excess of 1.0 A. Although designed primarily as a fixed voltage regulator, these devices can be used with external components to obtain adjustable voltages and currents.

Features:

  • Output Current in Excess of 1.0 A
  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe-Area Compensation
  • Output Voltage Offered in 1.5%, 2% and 4% Tolerance
  • Pb-Free Packages are Available

Applications:

  • Available in Surface Mount D 2 PAK and Standard 3-Lead Transistor Packages 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$685.00
USD
Quantity
Unit Price
2,500
$0.139
5,000
$0.137
7,500
$0.136
12,500
$0.135
25,000+
$0.133