text.skipToContent text.skipToNavigation

Manufacturer Part #

MC7812CD2TR4G

MC7812C Series 1 A 12 V Fixed Output SMT LDO Voltage Regulator - D2PAK

Product Specification Section
onsemi MC7812CD2TR4G - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 12V
Dropout Voltage-Max: 2V
Output Current-Max: 1A
Tolerance (%): ±4%
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 3.4mA
No. of Outputs: Single
Output Noise: 10µV
Load Regulation: 8.1mV
Current - Limit: 2.2A
Line Regulation: 3.8mV
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications
The MC7812CD2TR4G is a positive voltage regulator with an output current of 1.0 A, available in a D2PAK package.

This voltage regulator is monolithic integrated circuits designed as fixed−voltage regulator for a wide variety of applications including local, on−card regulation.

Features:

  • Output Current in Excess of 1.0 A
  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe−Area Compensation
  • Output Voltage Offered in 1.5%, 2% and 4% Tolerance
  • Available in Surface Mount D2PAK−3, DPAK−3 and Standard 3−Lead Transistor Packages
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
800
USA:
800
6,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$200.00
USD
Quantity
Unit Price
800
$0.25
2,400
$0.245
3,200
$0.24
12,000+
$0.235