text.skipToContent text.skipToNavigation

Manufacturer Part #

MC7815BDTRKG

MC7815BDTRKG:15 V 1 A Surface Mount Positive Voltage Regulator - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2531
Product Specification Section
onsemi MC7815BDTRKG - Technical Attributes
Attributes Table
Input Voltage-Min: 17V
Input Voltage-Max: 35V
Output Voltage Fixed: 15V
Dropout Voltage-Max: 2V
Output Current-Max: 1A
Tolerance (%): ±4%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 3.5mA
No. of Outputs: Single
Output Noise: 10µV
Load Regulation: 1.8mV
Current - Limit: 2.2A
Line Regulation: 8.5mV
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$310.00
USD
Quantity
Unit Price
2,500
$0.124
5,000
$0.123
7,500
$0.122
12,500
$0.121
25,000+
$0.118