text.skipToContent text.skipToNavigation

Manufacturer Part #

MC7815CD2TR4G

MC7815C Series 1 A 15 V Fixed Output SMT LDO Voltage Regulator - D2PAK

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2533
Product Specification Section
onsemi MC7815CD2TR4G - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 15V
Dropout Voltage-Max: 2V
Output Current-Max: 1A
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 6.5mA
No. of Outputs: Single
Output Noise: 10µV
Load Regulation: 55mV
Current - Limit: 0.2A
Line Regulation: 30mV
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The MC7815CD2TR4G is a Positive Voltage Regulator with an Output Current of 1.0 A, available in a D2PAK package.

Features:

  • Output Current in Excess of 1.0 A
  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe−Area Compensation
  • Output Voltage Offered in 1.5%, 2% and 4% Tolerance
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • Pb−Free Packages are Available

Applications:

  • Wide variety of applications including local, on−card regulation
Pricing Section
Global Stock:
11,200
USA:
11,200
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$164.00
USD
Quantity
Unit Price
800
$0.205
2,400
$0.20
8,000
$0.197
16,000+
$0.194